
1N4947GP-E3/54 | |
|---|---|
DigiKey Part Number | 1N4947GP-E3/54GITR-ND - Tape & Reel (TR) 1N4947GP-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4947GP-E3/54 |
Description | DIODE STANDARD 800V 1A DO204AL |
Customer Reference | |
Detailed Description | Diode 800 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 250 ns |
Series | Current - Reverse Leakage @ Vr 1 µA @ 800 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Not For New Designs | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package DO-204AL (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BYT52K-TR | Vishay General Semiconductor - Diodes Division | 0 | BYT52K-TR-ND | kr.4.88278 | MFR Recommended |
| 1N6623U | Microchip Technology | 0 | 150-1N6623U-ND | kr.88.26290 | Similar |
| D7G-T | Diodes Incorporated | 0 | D7G-T-ND | kr.0.49978 | Similar |
| PR1006G-T | Diodes Incorporated | 9.771 | 31-PR1006G-TCT-ND | kr.2.73000 | Similar |
| PR1007G-T | Diodes Incorporated | 5.000 | 31-PR1007G-TTR-ND | kr.0.57548 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.26000 | kr.9.26 |
| 10 | kr.5.81400 | kr.58.14 |
| 100 | kr.3.84840 | kr.384.84 |
| 500 | kr.3.00376 | kr.1,501.88 |
| 1.000 | kr.2.73184 | kr.2,731.84 |
| 2.000 | kr.2.50300 | kr.5,006.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.500 | kr.2.23276 | kr.12,280.18 |
| 11.000 | kr.2.08340 | kr.22,917.40 |
| 16.500 | kr.2.00734 | kr.33,121.11 |
| 27.500 | kr.1.92974 | kr.53,067.85 |
| Unit Price without VAT: | kr.9.26000 |
|---|---|
| Unit Price with VAT: | kr.11.57500 |

