
OSTYK55518030 | |
|---|---|
DigiKey Part Number | OSTYK55518030-ND |
Manufacturer | |
Manufacturer Product Number | OSTYK55518030 |
Description | CONN BARRIER STRP 18CIRC 0.433" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Circuit 0.433" (11.00mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer On Shore Technology Inc. | Top Termination Screws with Captive Plate |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 3 Wall (Tri) |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 18 | Terminal Screw Finish Nickel |
Number of Wire Entries 18 | Mounting Type Through Hole |
Pitch 0.433" (11.00mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 30A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 430100180 | Curtis Industries | 0 | 364-430100180-ND | kr.53.40690 | Similar |
| 430102180 | Curtis Industries | 0 | 364-430102180-ND | kr.58.38635 | Similar |
| 430103180 | Curtis Industries | 0 | 364-430103180-ND | kr.58.38635 | Similar |
| 430105180 | Curtis Industries | 0 | 364-430105180-ND | kr.53.40690 | Similar |
| 430111180 | Curtis Industries | 0 | 364-430111180-ND | kr.61.70595 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | kr.29.10583 | kr.349.27 |
| Unit Price without VAT: | kr.29.10583 |
|---|---|
| Unit Price with VAT: | kr.36.38229 |

