Similar

430205180 | |
|---|---|
DigiKey Part Number | 364-430205180-ND |
Manufacturer | |
Manufacturer Product Number | 430205180 |
Description | CONN BARRIER STRP 18CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 Circuit 0.438" (11.12mm) Barrier Block Connector Screws (Not Included) |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws (Not Included) |
Packaging Bulk | Bottom Termination Solder Turret |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 18 | Mounting Type Chassis, Panel |
Number of Wire Entries 18 | Operating Temperature 105°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 430215180 | Curtis Industries | 0 | 364-430215180-ND | kr.66.19720 | Parametric Equivalent |
| OSTYK55518030 | On Shore Technology Inc. | 0 | OSTYK55518030-ND | kr.29.10583 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.63.36575 | kr.12,673.15 |
| Unit Price without VAT: | kr.63.36575 |
|---|---|
| Unit Price with VAT: | kr.79.20719 |








