Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

OSTVJ092150 | |
|---|---|
DigiKey Part Number | OSTVJ092150-ND |
Manufacturer | |
Manufacturer Product Number | OSTVJ092150 |
Description | TERM BLK 9POS TOP ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 9 | Contact Material - Plating Brass |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Brass |
Mating Orientation Vertical with Board | Screw Material - Plating Steel - Zinc Plated |
Current 20 A | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 12-30 AWG | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-TB508-VJ09V | Assmann WSW Components | 0 | A-TB508-VJ09V-ND | kr.1.64130 | Parametric Equivalent |
| VJ0921500000G | Amphenol Anytek | 0 | VJ0921500000G-ND | kr.1.22093 | Parametric Equivalent |
| VJ0921530000G | Amphenol Anytek | 0 | VJ0921530000G-ND | kr.1.22079 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | kr.19.88826 | kr.457.43 |
| Unit Price without VAT: | kr.19.88826 |
|---|---|
| Unit Price with VAT: | kr.24.86033 |

