Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A-TB508-VJ09V | |
|---|---|
DigiKey Part Number | A-TB508-VJ09V-ND |
Manufacturer | |
Manufacturer Product Number | A-TB508-VJ09V |
Description | TERM BLK 9POS TOP ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A-TB508-VJ09V Models |
Category | Mounting Type Through Hole |
Manufacturer Assmann WSW Components | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 9 | Clamp Material - Plating Brass - Tin Plated |
Pitch 0.200" (5.08mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Vertical with Board | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Current 20 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 12-30 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTVJ092150 | On Shore Technology Inc. | 0 | OSTVJ092150-ND | kr.19.88826 | Parametric Equivalent |
| VJ0921500000G | Amphenol Anytek | 0 | VJ0921500000G-ND | kr.9.10776 | Parametric Equivalent |
| VJ0921530000G | Amphenol Anytek | 0 | VJ0921530000G-ND | kr.9.10675 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.12.24356 | kr.24,487.12 |
| Unit Price without VAT: | kr.12.24356 |
|---|---|
| Unit Price with VAT: | kr.15.30445 |

