Similar
Similar

OSTVA040160 | |
|---|---|
DigiKey Part Number | OSTVA040160-ND |
Manufacturer | |
Manufacturer Product Number | OSTVA040160 |
Description | TERM BLK 4POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Wire Termination Screw - Leaf Spring, Wire Guard |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Blue |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 4 | Clamp Material - Plating Steel, Stainless |
Pitch 0.197" (5.00mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Current 15 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 14-22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TB001-500-04BE | Same Sky (Formerly CUI Devices) | 13.607 | 102-6136-ND | kr.4.69000 | Similar |
| TB001-500-04BK | Same Sky (Formerly CUI Devices) | 0 | 2223-TB001-500-04BK-ND | kr.1.71839 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 57 | kr.7.96614 | kr.454.07 |
| Unit Price without VAT: | kr.7.96614 |
|---|---|
| Unit Price with VAT: | kr.9.95768 |


