Parametric Equivalent
Parametric Equivalent

TB001-500-04BK | |
|---|---|
DigiKey Part Number | 2223-TB001-500-04BK-ND |
Manufacturer | |
Manufacturer Product Number | TB001-500-04BK |
Description | I/C Rectangular |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Category | Mounting Type Through Hole |
Manufacturer Same Sky (Formerly CUI Devices) | Wire Termination Screw - Leaf Spring, Wire Guard |
Series | Features Interlocking (Side) |
Packaging Bag | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 4 | Contact Material - Plating Copper Alloy - Tin Plated |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Steel, Stainless |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 15 A | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 12-22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TB001-500-04BE | Same Sky (Formerly CUI Devices) | 13.611 | 102-6136-ND | kr.0.63000 | Parametric Equivalent |
| TB002-500-04BE | Same Sky (Formerly CUI Devices) | 20.339 | 102-6147-ND | kr.0.70000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.71839 | kr.8,591.95 |
| Unit Price without VAT: | kr.1.71839 |
|---|---|
| Unit Price with VAT: | kr.2.14799 |



