
A15340-03 | |
|---|---|
DigiKey Part Number | 926-1565-ND |
Manufacturer | |
Manufacturer Product Number | A15340-03 |
Description | THERM PAD 228.6MMX228.6MM GREEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Green 228.60mm x 228.60mm Square Tacky - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 228.60mm x 228.60mm | |
Thickness | 0.200" (5.08mm) | |
Material | Silicone Elastomer | |
Adhesive | Tacky - One Side | |
Backing, Carrier | - | |
Color | Green | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.2W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Certification | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.341.70000 | kr.341.70 |
| 10 | kr.302.38700 | kr.3,023.87 |
| 25 | kr.288.00000 | kr.7,200.00 |
| 50 | kr.277.56160 | kr.13,878.08 |
| 100 | kr.267.48860 | kr.26,748.86 |
| 250 | kr.254.71052 | kr.63,677.63 |
| Unit Price without VAT: | kr.341.70000 |
|---|---|
| Unit Price with VAT: | kr.427.12500 |



