
A15328-03 | |
---|---|
DigiKey Part Number | 926-1552-ND |
Manufacturer | |
Manufacturer Product Number | A15328-03 |
Description | THERM PAD 228.6MMX228.6MM GREEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Green 228.60mm x 228.60mm Square Tacky - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 228.60mm x 228.60mm | |
Thickness | 0.0800" (2.032mm) | |
Material | Silicone Elastomer | |
Adhesive | Tacky - One Side | |
Backing, Carrier | - | |
Color | Green | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.2W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Certification | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.190.85000 | kr.190.85 |
10 | kr.168.87700 | kr.1,688.77 |
25 | kr.160.84720 | kr.4,021.18 |
50 | kr.155.02340 | kr.7,751.17 |
100 | kr.149.40350 | kr.14,940.35 |
250 | kr.142.27660 | kr.35,569.15 |
Unit Price without VAT: | kr.190.85000 |
---|---|
Unit Price with VAT: | kr.238.56250 |