Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

OSTHF047081 | |
|---|---|
DigiKey Part Number | OSTHF047081-ND |
Manufacturer | |
Manufacturer Product Number | OSTHF047081 |
Description | TERM BLK 4POS TOP ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer On Shore Technology Inc. | Wire Gauge 16-20 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Color Gray |
Number of Levels 1 | Operating Temperature -30°C ~ 105°C |
Positions Per Level 4 | Housing Material Thermoplastic |
Pitch 0.197" (5.00mm) | Contact Material - Plating Brass |
Mating Orientation Vertical with Board | Clamp Material - Plating Steel, Stainless |
Current 10 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTHF047080 | On Shore Technology Inc. | 0 | OSTHF047080-ND | kr.6.92820 | Parametric Equivalent |
| 735-304 | WAGO Corporation | 0 | 2946-735-304-ND | kr.12.26683 | Parametric Equivalent |
| 735-306/001-000 | WAGO Corporation | 0 | 2946-735-306/001-000-ND | kr.13.60100 | Parametric Equivalent |
| HF0470800000G | Amphenol Anytek | 0 | HF0470800000G-ND | kr.4.11049 | Parametric Equivalent |
| HF0470810000G | Amphenol Anytek | 0 | HF0470810000G-ND | kr.4.38385 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 61 | kr.6.92820 | kr.422.62 |
| Unit Price without VAT: | kr.6.92820 |
|---|---|
| Unit Price with VAT: | kr.8.66025 |



