OSTHF047080 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 1.137
Unit Price: kr.7.48000
Datasheet
Image for OSTHF047080 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTHF047080

DigiKey Part Number
OSTHF047080-ND
Manufacturer
Manufacturer Product Number
OSTHF047080
Description
TERM BLK 4POS TOP ENTRY 5MM PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
300 V
Manufacturer
On Shore Technology Inc.
Wire Gauge
16-20 AWG
Series
Mounting Type
Through Hole
Packaging
Bulk
Wire Termination
Screwless - Push Button Clamp
Part Status
Active
Color
Gray
Number of Levels
1
Operating Temperature
-30°C ~ 105°C
Positions Per Level
4
Housing Material
Thermoplastic
Pitch
0.197" (5.00mm)
Contact Material - Plating
Brass
Mating Orientation
Vertical with Board
Clamp Material - Plating
Steel, Stainless
Current
10 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TBL006V-500-04GY-2GYSame Sky (Formerly CUI Devices)1.137102-TBL006V-500-04GY-2GY-NDkr.7.48000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
61kr.6.92820kr.422.62
Unit Price without VAT:kr.6.92820
Unit Price with VAT:kr.8.66025