


101-646 | |
---|---|
DigiKey Part Number | ED10510-ND |
Manufacturer | |
Manufacturer Product Number | 101-646 |
Description | CONN SOCKET 64POS IDC GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 64 Position Rectangular Socket Connector IDC Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 64 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.10.56000 | kr.10.56 |
10 | kr.8.97900 | kr.89.79 |
40 | kr.8.13925 | kr.325.57 |
80 | kr.7.75125 | kr.620.10 |
120 | kr.7.53175 | kr.903.81 |
280 | kr.7.09464 | kr.1,986.50 |
520 | kr.6.79127 | kr.3,531.46 |
1.000 | kr.6.48499 | kr.6,484.99 |
2.520 | kr.6.07573 | kr.15,310.84 |
Unit Price without VAT: | kr.10.56000 |
---|---|
Unit Price with VAT: | kr.13.20000 |