Diode 20 V 500mA Surface Mount 2-DSN (1x0.6), (0402)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSR05F20NXT5G

DigiKey Part Number
NSR05F20NXT5GOSTR-ND - Tape & Reel (TR)
NSR05F20NXT5GOSCT-ND - Cut Tape (CT)
NSR05F20NXT5GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSR05F20NXT5G
Description
DIODE SCHOTTKY 20V 500MA 2DSN
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Diode 20 V 500mA Surface Mount 2-DSN (1x0.6), (0402)
Datasheet
 Datasheet
EDA/CAD Models
NSR05F20NXT5G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
430 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
75 µA @ 20 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
2-DSN (1x0.6), (0402)
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52.017
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:25000
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.31000kr.2.31
10kr.1.56200kr.15.62
100kr.1.22170kr.122.17
500kr.0.93248kr.466.24
1.000kr.0.80934kr.809.34
2.000kr.0.74752kr.1,495.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.57150kr.2,857.50
10.000kr.0.55298kr.5,529.80
15.000kr.0.53776kr.8,066.40
25.000kr.0.53252kr.13,313.00
35.000kr.0.49983kr.17,494.05
125.000kr.0.48225kr.60,281.25
Manufacturers Standard Package
Unit Price without VAT:kr.2.31000
Unit Price with VAT:kr.2.88750