2 Line Common Mode Choke Surface Mount 300 Ohms @ 100 MHz 100mA DCR 4.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCZ1210AH301CPTA0G

DigiKey Part Number
445-MCZ1210AH301CPTA0GTR-ND - Tape & Reel (TR)
445-MCZ1210AH301CPTA0GCT-ND - Cut Tape (CT)
445-MCZ1210AH301CPTA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCZ1210AH301CPTA0G
Description
CMC 100MA 2LN 300 OHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 300 Ohms @ 100 MHz 100mA DCR 4.5Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
100mA
Manufacturer
TDK
DC Resistance (DCR) (Max)
4.5Ohm
Series
Voltage Rating - DC
5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Size / Dimension
0.049" L x 0.039" W (1.25mm x 1.00mm)
Number of Lines
2
Height (Max)
0.024" (0.60mm)
Impedance @ Frequency
300 Ohms @ 100 MHz
Package / Case
0504 (1210 Metric), 4 Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.052
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.61000kr.3.61
10kr.2.51700kr.25.17
25kr.2.17080kr.54.27
50kr.1.93620kr.96.81
100kr.1.71810kr.171.81
250kr.1.45568kr.363.92
500kr.1.27332kr.636.66
1.000kr.1.17664kr.1,176.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.96130kr.3,845.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.61000
Unit Price with VAT:kr.4.51250