NRVBS3200T3G-VF01 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1.713
Unit Price: kr.5.77000
Datasheet

Similar


Panjit International Inc.
In Stock: 4.690
Unit Price: kr.2.22000
Datasheet

Similar


Diodes Incorporated
In Stock: 577
Unit Price: kr.13.69000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2.145
Unit Price: kr.3.30000
Datasheet
Diode 200 V 3A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRVBS3200T3G-VF01

DigiKey Part Number
NRVBS3200T3G-VF01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NRVBS3200T3G-VF01
Description
DIODE SCHOTTKY 200V 3A SMB
Customer Reference
Detailed Description
Diode 200 V 3A Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
840 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes