


SBR30A45CTBQ-13 | |
|---|---|
DigiKey Part Number | SBR30A45CTBQ-13DITR-ND - Tape & Reel (TR) SBR30A45CTBQ-13DICT-ND - Cut Tape (CT) SBR30A45CTBQ-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR30A45CTBQ-13 |
Description | DIODE ARRAY SBR 45V 15A TO263AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | SBR30A45CTBQ-13 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 500 µA @ 45 V |
Series | Operating Temperature - Junction -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Super Barrier | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package TO-263AB (D2PAK) |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.69000 | kr.13.69 |
| 10 | kr.8.73700 | kr.87.37 |
| 100 | kr.5.90190 | kr.590.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.4.41478 | kr.3,531.82 |
| 1.600 | kr.4.06739 | kr.6,507.82 |
| 2.400 | kr.3.89041 | kr.9,336.98 |
| 4.000 | kr.3.69155 | kr.14,766.20 |
| 5.600 | kr.3.57382 | kr.20,013.39 |
| 8.000 | kr.3.45941 | kr.27,675.28 |
| Unit Price without VAT: | kr.13.69000 |
|---|---|
| Unit Price with VAT: | kr.17.11250 |

