
NL27WZ125USG | |
|---|---|
DigiKey Part Number | NL27WZ125USGOSTR-ND - Tape & Reel (TR) NL27WZ125USGOSCT-ND - Cut Tape (CT) NL27WZ125USGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL27WZ125USG |
Description | IC BUFFER NON-INVERTING 5.5V US8 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output US8 |
Datasheet | Datasheet |
EDA/CAD Models | NL27WZ125USG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | US8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.98900 | kr.9.89 |
| 25 | kr.0.87480 | kr.21.87 |
| 100 | kr.0.74880 | kr.74.88 |
| 250 | kr.0.68800 | kr.172.00 |
| 500 | kr.0.65150 | kr.325.75 |
| 1.000 | kr.0.62132 | kr.621.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.58408 | kr.1,752.24 |
| 6.000 | kr.0.56585 | kr.3,395.10 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |










