


NHP220SFT3G | |
|---|---|
DigiKey Part Number | NHP220SFT3GOSTR-ND - Tape & Reel (TR) NHP220SFT3GOSCT-ND - Cut Tape (CT) NHP220SFT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NHP220SFT3G |
Description | DIODE STANDARD 200V 2A SOD123FL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Tape & Reel (TR): | 30000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.34000 | kr.3.34 |
| 10 | kr.2.07000 | kr.20.70 |
| 100 | kr.1.31560 | kr.131.56 |
| 500 | kr.0.98854 | kr.494.27 |
| 1.000 | kr.0.88290 | kr.882.90 |
| 2.000 | kr.0.79398 | kr.1,587.96 |
| 5.000 | kr.0.69759 | kr.3,487.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.63797 | kr.6,379.70 |
| 20.000 | kr.0.58782 | kr.11,756.40 |
| 30.000 | kr.0.56227 | kr.16,868.10 |
| 50.000 | kr.0.53357 | kr.26,678.50 |
| 70.000 | kr.0.52003 | kr.36,402.10 |
| Unit Price without VAT: | kr.3.34000 |
|---|---|
| Unit Price with VAT: | kr.4.17500 |









