
LFXP2-40E-5FN484C | |
|---|---|
DigiKey Part Number | 220-1785-ND |
Manufacturer | |
Manufacturer Product Number | LFXP2-40E-5FN484C |
Description | IC FPGA 363 I/O 484FBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | XP2 Field Programmable Gate Array (FPGA) IC 363 906240 40000 484-BBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 906240 |
Mfr | Number of I/O 363 |
Series | Voltage - Supply 1.14V ~ 1.26V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 5000 | Supplier Device Package 484-FPBGA (23x23) |
Number of Logic Elements/Cells 40000 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,268.95000 | kr.1,268.95 |
| 25 | kr.1,105.03160 | kr.27,625.79 |
| Unit Price without VAT: | kr.1,268.95000 |
|---|---|
| Unit Price with VAT: | kr.1,586.18750 |



