NCP566ST12T3G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 6.366
Unit Price: kr.7.04000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223 (TO-261)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223 (TO-261)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP566ST12T3G

DigiKey Part Number
NCP566ST12T3GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP566ST12T3G
Description
IC REG LINEAR 1.2V 1.5A SOT-223
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223 (TO-261)
Datasheet
 Datasheet
EDA/CAD Models
NCP566ST12T3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
9V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.3V @ 1.5A
Current - Output
Current - Quiescent (Iq)
3 mA
PSRR
85dB ~ 75db (120Hz ~ 1kHz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223 (TO-261)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 19.703 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

19.703In Stock
Ships from Flip Electronics