


NCP565ST12T3G | |
|---|---|
DigiKey Part Number | NCP565ST12T3GOSTR-ND - Tape & Reel (TR) NCP565ST12T3GOSCT-ND - Cut Tape (CT) NCP565ST12T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP565ST12T3G |
Description | IC REG LINEAR 1.2V 1.5A SOT-223 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NCP565ST12T3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 9V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 3 mA | |
PSRR | 85dB ~ 75db (120Hz ~ 1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 (TO-261) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.04000 | kr.7.04 |
| 10 | kr.5.06600 | kr.50.66 |
| 25 | kr.4.57480 | kr.114.37 |
| 100 | kr.4.03730 | kr.403.73 |
| 250 | kr.3.78068 | kr.945.17 |
| 500 | kr.3.62572 | kr.1,812.86 |
| 1.000 | kr.3.53766 | kr.3,537.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.21053 | kr.12,842.12 |
| 8.000 | kr.3.14153 | kr.25,132.24 |
| Unit Price without VAT: | kr.7.04000 |
|---|---|
| Unit Price with VAT: | kr.8.80000 |

