Similar
Similar
Similar



NCP5500DT33RKG | |
|---|---|
DigiKey Part Number | NCP5500DT33RKGOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP5500DT33RKG |
Description | IC REG LINEAR 3.3V 500MA DPAK-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | NCP5500DT33RKG Models |
Category | Current - Quiescent (Iq) 500 µA |
Mfr | Current - Supply (Max) 20 mA |
Packaging Tape & Reel (TR) | PSRR 75dB ~ 70dB (120hZ ~ 10kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case TO-252-5, DPAK (4 Leads + Tab), TO-252AD |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package DPAK-5 |
Voltage Dropout (Max) 0.7V @ 500mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP5500DTADJRKG | onsemi | 2.402 | NCP5500DTADJRKGOSCT-ND | kr.6.53000 | Similar |
| BA033CC0WFP-E2 | Rohm Semiconductor | 4.951 | BA033CC0WFP-E2CT-ND | kr.10.71000 | Similar |
| BA33BC0WFP-E2 | Rohm Semiconductor | 937 | BA33BC0WFP-E2CT-ND | kr.8.94000 | Similar |



