

BA033CC0WFP-E2 | |
|---|---|
DigiKey Part Number | BA033CC0WFP-E2TR-ND - Tape & Reel (TR) BA033CC0WFP-E2CT-ND - Cut Tape (CT) BA033CC0WFP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA033CC0WFP-E2 |
Description | IC REG LINEAR 3.3V 1A TO252-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-5 |
Datasheet | Datasheet |
EDA/CAD Models | BA033CC0WFP-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 mA | |
Current - Supply (Max) | 5 mA | |
PSRR | 55dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab) | |
Supplier Device Package | TO-252-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.50000 | kr.10.50 |
| 10 | kr.7.69300 | kr.76.93 |
| 25 | kr.6.98880 | kr.174.72 |
| 100 | kr.6.21570 | kr.621.57 |
| 250 | kr.5.84680 | kr.1,461.70 |
| 500 | kr.5.62444 | kr.2,812.22 |
| 1.000 | kr.5.44154 | kr.5,441.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.70400 | kr.9,408.00 |
| Unit Price without VAT: | kr.10.50000 |
|---|---|
| Unit Price with VAT: | kr.13.12500 |



