Zener Diode 6.8 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5235BT1G

DigiKey Part Number
MMSZ5235BT1GOSTR-ND - Tape & Reel (TR)
MMSZ5235BT1GOSCT-ND - Cut Tape (CT)
MMSZ5235BT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5235BT1G
Description
DIODE ZENER 6.8V 500MW SOD123
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSZ5235BT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
5 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 481.835 View Now
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.64700kr.6.47
100kr.0.39880kr.39.88
500kr.0.28886kr.144.43
1.000kr.0.25322kr.253.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.19229kr.576.87
6.000kr.0.17095kr.1,025.70
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000

Other Suppliers on DigiKey

451.805In Stock
Ships from Rochester Electronics, LLC
30.030In Stock
Ships from Flip Electronics