Similar
Similar
Similar
Similar
Similar
Similar

MMSD701T1G | |
|---|---|
DigiKey Part Number | MMSD701T1GOSTR-ND - Tape & Reel (TR) MMSD701T1GOSCT-ND - Cut Tape (CT) MMSD701T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSD701T1G |
Description | DIODE SCHOTTKY 70V 200MA SOD123 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 200mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSD701T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 200 nA @ 35 V | |
Capacitance @ Vr, F | 1pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.29000 | kr.1.29 |
| 10 | kr.0.82900 | kr.8.29 |
| 100 | kr.0.70150 | kr.70.15 |
| 500 | kr.0.51658 | kr.258.29 |
| 1.000 | kr.0.45685 | kr.456.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.29224 | kr.876.72 |
| 6.000 | kr.0.28935 | kr.1,736.10 |
| 9.000 | kr.0.28731 | kr.2,585.79 |
| 15.000 | kr.0.27678 | kr.4,151.70 |
| 21.000 | kr.0.24667 | kr.5,180.07 |
| 30.000 | kr.0.22941 | kr.6,882.30 |
| Unit Price without VAT: | kr.1.29000 |
|---|---|
| Unit Price with VAT: | kr.1.61250 |












