Direct
Similar
Similar

1N5711W-7 | |
|---|---|
DigiKey Part Number | 1N5711WDITR-ND - Tape & Reel (TR) 1N5711WDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5711W-7 |
Description | DIODE SCHOTTKY 70V 333MW SOD123 |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 70V 15 mA 333 mW SOD-123 |
EDA/CAD Models | 1N5711W-7 Models |
Category | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Manufacturer Diodes Incorporated | Power Dissipation (Max) 333 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 125°C (TJ) |
Part Status Discontinued at DigiKey | Package / Case SOD-123 |
Diode Type Schottky - Single | Supplier Device Package SOD-123 |
Voltage - Peak Reverse (Max) 70V | Base Product Number |
Current - Max 15 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5711W-7-F | Diodes Incorporated | 52.071 | 1N5711W-FDICT-ND | kr.1.33000 | Direct |
| BAS70JFILM | STMicroelectronics | 18 | 497-6652-1-ND | kr.1.65000 | Similar |
| MMSD701T1G | onsemi | 0 | MMSD701T1GOSCT-ND | kr.1.97000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.90000 | kr.5.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | kr.1.18568 | kr.35,570.40 |
| Unit Price without VAT: | kr.5.90000 |
|---|---|
| Unit Price with VAT: | kr.7.37500 |




