2SD1835S-AA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 97.186
Unit Price: kr.1.86000
Datasheet
Bipolar (BJT) Transistor NPN 50 V 2 A 150MHz 750 mW Through Hole 3-NP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 50 V 2 A 150MHz 750 mW Through Hole 3-NP
TO-92-3 Formed Leads

2SD1835S-AA

DigiKey Part Number
2SD1835S-AAOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SD1835S-AA
Description
TRANS NPN 50V 2A 3-NP
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 2 A 150MHz 750 mW Through Hole 3-NP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 50mA, 1A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 2V
Power - Max
750 mW
Frequency - Transition
150MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
3-NP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 144.244 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

144.244In Stock
Ships from Rochester Electronics, LLC