
KSC1815YTA | |
|---|---|
DigiKey Part Number | KSC1815YTACT-ND - Cut Tape (CT) KSC1815YTATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | KSC1815YTA |
Description | TRANS NPN 50V 0.15A TO-92-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 80MHz 400 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | KSC1815YTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 2mA, 6V | |
Power - Max | 400 mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.1.15700 | kr.11.57 |
| 100 | kr.0.72140 | kr.72.14 |
| 500 | kr.0.53202 | kr.266.01 |
| 1.000 | kr.0.47068 | kr.470.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.41888 | kr.837.76 |
| 4.000 | kr.0.37521 | kr.1,500.84 |
| 6.000 | kr.0.35293 | kr.2,117.58 |
| 10.000 | kr.0.32787 | kr.3,278.70 |
| 14.000 | kr.0.31302 | kr.4,382.28 |
| 20.000 | kr.0.29858 | kr.5,971.60 |
| 50.000 | kr.0.26687 | kr.13,343.50 |
| 100.000 | kr.0.24727 | kr.24,727.00 |
| 200.000 | kr.0.23148 | kr.46,296.00 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |







