1SMB48AT3G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 5.624
Unit Price: kr.1.61000
Datasheet

Similar


Littelfuse Inc.
In Stock: 25.226
Unit Price: kr.1.54000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 6.589
Unit Price: kr.1.93000
Datasheet

Similar


Diotec Semiconductor
In Stock: 92
Unit Price: kr.2.25000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.1.68788
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.1.60750
Datasheet
77.4V Clamp 7.7A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMB48AT3G

DigiKey Part Number
1SMB48AT3GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMB48AT3G
Description
TVS DIODE 48VWM 77.4VC SMB
Customer Reference
Detailed Description
77.4V Clamp 7.7A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
48V
Voltage - Breakdown (Min)
53.3V
Voltage - Clamping (Max) @ Ipp
77.4V
Current - Peak Pulse (10/1000µs)
7.7A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
365pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes