1SMA15CAT3G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 241.910
Unit Price: kr.1.48000
Datasheet

Direct


Bourns Inc.
In Stock: 55.877
Unit Price: kr.1.35000
Datasheet

Direct


Diodes Incorporated
In Stock: 100.412
Unit Price: kr.1.86000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 11.572
Unit Price: kr.1.80000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 35.575
Unit Price: kr.1.74000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.82100
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.87011
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 11.383
Unit Price: kr.1.35000
Datasheet

Direct


Comchip Technology
In Stock: 2.310
Unit Price: kr.2.51000
Datasheet

Similar


STMicroelectronics
In Stock: 35.670
Unit Price: kr.2.76000
Datasheet

Similar


Microchip Technology
In Stock: 2.443
Unit Price: kr.2.38000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.67456
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.70510
Datasheet
24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMA15CAT3G

DigiKey Part Number
1SMA15CAT3GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMA15CAT3G
Description
TVS DIODE 15VWM 24.4VC SMA
Customer Reference
Detailed Description
24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
24.4V
Current - Peak Pulse (10/1000µs)
16.4A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
400pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes