TIP31C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 11.212
Unit Price: kr.6.53000
Datasheet

Similar


onsemi
In Stock: 2.346
Unit Price: kr.11.35000
Datasheet

Similar


onsemi
In Stock: 378
Unit Price: kr.14.90000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.10.33000
Datasheet

Similar


onsemi
In Stock: 6.134
Unit Price: kr.9.95000
Datasheet

Direct


STMicroelectronics
In Stock: 2.491
Unit Price: kr.6.66000
Datasheet

Direct


STMicroelectronics
In Stock: 4.145
Unit Price: kr.6.97000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.2.06262
Datasheet

Similar


STMicroelectronics
In Stock: 2.062
Unit Price: kr.9.76000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 18.150
Unit Price: kr.3.23341
Datasheet
Bipolar (BJT) Transistor NPN 100 V 3 A 3MHz 2 W Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 100 V 3 A 3MHz 2 W Through Hole TO-220
TO-220-3

TIP31C

DigiKey Part Number
TIP31COS-ND
Manufacturer
Manufacturer Product Number
TIP31C
Description
TRANS NPN 100V 3A TO-220
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 100 V 3 A 3MHz 2 W Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
1.2V @ 375mA, 3A
Current - Collector Cutoff (Max)
300µA
DC Current Gain (hFE) (Min) @ Ic, Vce
10 @ 3A, 4V
Power - Max
2 W
Frequency - Transition
3MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable