KSC2334YTU is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 378
Unit Price: kr.8.62000
Datasheet

Similar


onsemi
In Stock: 2.346
Unit Price: kr.6.57000
Datasheet

Similar


onsemi
In Stock: 6.393
Unit Price: kr.5.76000
Datasheet

Similar


onsemi
In Stock: 12.962
Unit Price: kr.3.78000
Datasheet

Similar


STMicroelectronics
In Stock: 2.926
Unit Price: kr.4.37000
Datasheet
Bipolar (BJT) Transistor NPN 100 V 7 A 1.5 W Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSC2334YTU

DigiKey Part Number
KSC2334YTU-ND
Manufacturer
Manufacturer Product Number
KSC2334YTU
Description
TRANS NPN 100V 7A TO-220-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 100 V 7 A 1.5 W Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
KSC2334YTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
7 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 500mA, 5A
Current - Collector Cutoff (Max)
10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 3A, 5V
Power - Max
1.5 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.10.48000kr.10.48
50kr.4.97680kr.248.84
100kr.4.43860kr.443.86
500kr.3.49290kr.1,746.45
1.000kr.3.18877kr.3,188.77
2.000kr.2.93285kr.5,865.70
5.000kr.2.65604kr.13,280.20
10.000kr.2.54628kr.25,462.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.10.48000
Unit Price with VAT:kr.13.10000