MBR0530 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: kr.1.97000
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: kr.1.97000
Datasheet

Direct


STMicroelectronics
In Stock: 9.938
Unit Price: kr.2.22000
Datasheet

Direct


STMicroelectronics
In Stock: 7
Unit Price: kr.2.16000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4.981
Unit Price: kr.1.65000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.71000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.1.26863
Datasheet

Similar


Central Semiconductor Corp
In Stock: 9.218
Unit Price: kr.6.28000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 123.248
Unit Price: kr.1.33000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 25
Unit Price: kr.2.28000
Datasheet

Similar


Diodes Incorporated
In Stock: 17.116
Unit Price: kr.2.41000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8.472
Unit Price: kr.3.17000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.54376
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.53380
Datasheet
Diode 30 V 500mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR0530

DigiKey Part Number
MBR0530TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBR0530
Description
DIODE SCHOTTKY 30V 500MA SOD123
Customer Reference
Detailed Description
Diode 30 V 500mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
430 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
130 µA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes