FDD8453LZ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 5.799
Unit Price: kr.8.24000
Datasheet

Direct


Infineon Technologies
In Stock: 13.324
Unit Price: kr.8.24000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 734
Unit Price: kr.7.61000
Datasheet

Similar


STMicroelectronics
In Stock: 4.435
Unit Price: kr.15.41000
Datasheet
N-Channel 40 V 16.4A (Ta), 50A (Tc) 3.1W (Ta), 65W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 16.4A (Ta), 50A (Tc) 3.1W (Ta), 65W (Tc) Surface Mount TO-252AA
TO-252AA
Brushless DC Motor Control | Datasheet Preview

FDD8453LZ

DigiKey Part Number
FDD8453LZTR-ND - Tape & Reel (TR)
FDD8453LZCT-ND - Cut Tape (CT)
FDD8453LZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDD8453LZ
Description
MOSFET N-CH 40V 16.4A/50A DPAK
Customer Reference
Detailed Description
N-Channel 40 V 16.4A (Ta), 50A (Tc) 3.1W (Ta), 65W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
6.7mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
64 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3515 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
3.1W (Ta), 65W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes