Similar
Similar
Similar

AOD4184A | |
|---|---|
DigiKey Part Number | 785-1221-2-ND - Tape & Reel (TR) 785-1221-1-ND - Cut Tape (CT) 785-1221-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOD4184A |
Description | MOSFET N-CH 40V 13A/50A TO252 |
Customer Reference | |
Detailed Description | N-Channel 40 V 13A (Ta), 50A (Tc) 2.3W (Ta), 50W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | AOD4184A Models |
Category | Vgs(th) (Max) @ Id 2.6V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 33 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Not For New Designs | Input Capacitance (Ciss) (Max) @ Vds 1800 pF @ 20 V |
FET Type | Power Dissipation (Max) 2.3W (Ta), 50W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 7mOhm @ 20A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOD66406 | Alpha & Omega Semiconductor Inc. | 19.172 | 785-AOD66406CT-ND | kr.6.97000 | Similar |
| IPD50N04S4L08ATMA1 | Infineon Technologies | 13.309 | IPD50N04S4L08ATMA1CT-ND | kr.8.24000 | Similar |
| PJD60N04_L2_00001 | Panjit International Inc. | 0 | 3757-PJD60N04_L2_00001CT-ND | kr.9.57000 | Similar |
| STD120N4LF6 | STMicroelectronics | 38.956 | 497-11097-1-ND | kr.18.51000 | Similar |
| STD80N4F6 | STMicroelectronics | 4.434 | 497-13576-1-ND | kr.15.41000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.61000 | kr.7.61 |
| 10 | kr.4.77400 | kr.47.74 |
| 100 | kr.3.13320 | kr.313.32 |
| 500 | kr.2.42670 | kr.1,213.35 |
| 1.000 | kr.2.19909 | kr.2,199.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.95259 | kr.4,881.48 |
| 5.000 | kr.1.80020 | kr.9,001.00 |
| 7.500 | kr.1.72257 | kr.12,919.27 |
| 12.500 | kr.1.63534 | kr.20,441.75 |
| 17.500 | kr.1.58370 | kr.27,714.75 |
| 25.000 | kr.1.53352 | kr.38,338.00 |
| Unit Price without VAT: | kr.7.61000 |
|---|---|
| Unit Price with VAT: | kr.9.51250 |













