BC847BS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1.276
Unit Price: kr.1.20000
Datasheet

Similar


onsemi
In Stock: 13.161
Unit Price: kr.1.20000
Datasheet

Similar


onsemi
In Stock: 113.646
Unit Price: kr.1.20000
Datasheet

Similar


onsemi
In Stock: 1.200
Unit Price: kr.1.84000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.1.84000
Datasheet

Similar


onsemi
In Stock: 111
Unit Price: kr.1.46000
Datasheet

Similar


Panjit International Inc.
In Stock: 13.896
Unit Price: kr.0.95000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 312
Unit Price: kr.3.23000
Datasheet
Bipolar (BJT) Transistor Array 2 NPN (Dual) 45V 100mA 210mW Surface Mount SC-88 (SC-70-6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC847BS

DigiKey Part Number
BC847BSFSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC847BS
Description
TRANS 2NPN 45V 100MA SC-88
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 45V 100mA 210mW Surface Mount SC-88 (SC-70-6)
Datasheet
 Datasheet
EDA/CAD Models
BC847BS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
15nA (ICBO)
Manufacturer
onsemi
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Packaging
Tape & Reel (TR)
Power - Max
210mW
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
2 NPN (Dual)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100mA
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - Collector Emitter Breakdown (Max)
45V
Supplier Device Package
SC-88 (SC-70-6)
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC847BDW1T1Gonsemi1.276BC847BDW1T1GOSCT-NDkr.1.20000Similar
BC847CDW1T1Gonsemi13.161BC847CDW1T1GOSCT-NDkr.1.20000Similar
MBT3904DW1T1Gonsemi113.646MBT3904DW1T1GOSCT-NDkr.1.20000Similar
NSVBC847BDW1T2Gonsemi1.200488-NSVBC847BDW1T2GCT-NDkr.1.84000Similar
SBC847BDW1T1Gonsemi0SBC847BDW1T1GOSCT-NDkr.1.84000Similar
Obsolete
This product is no longer manufactured. View Substitutes