
XF3M(1)-1815-1B | |
|---|---|
DigiKey Part Number | OR1178TR-ND - Tape & Reel (TR) OR1178CT-ND - Cut Tape (CT) OR1178DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XF3M(1)-1815-1B |
Description | CONN FFC FPC 18POS 1MM R/A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Connector Contacts, Top and Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | XF3M(1)-1815-1B Models |
Category | Contact Material Copper Alloy |
Manufacturer Omron Electronics Inc-EMC Div | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Liquid Crystal Polymer (LCP), Halogen Free |
Part Status Active | Features Solder Retention |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -30°C ~ 85°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 18 | Current Rating (Amps) 0.5A |
Pitch 0.039" (1.00mm) | Contact Finish Thickness Flash |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.079" (2.00mm) | Mating Cycles 20 |
Locking Feature Rotary Lock, Backlock | Base Product Number |
Cable End Type Tapered |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-84953-8 | TE Connectivity AMP Connectors | 6.555 | A100259CT-ND | kr.8.88000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.05000 | kr.12.05 |
| 10 | kr.10.25200 | kr.102.52 |
| 25 | kr.9.60640 | kr.240.16 |
| 50 | kr.9.14740 | kr.457.37 |
| 100 | kr.8.70990 | kr.870.99 |
| 250 | kr.8.16416 | kr.2,041.04 |
| 500 | kr.7.77436 | kr.3,887.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.7.19463 | kr.10,791.94 |
| 3.000 | kr.6.85143 | kr.20,554.29 |
| 4.500 | kr.6.65837 | kr.29,962.66 |
| 7.500 | kr.6.42292 | kr.48,171.90 |
| Unit Price without VAT: | kr.12.05000 |
|---|---|
| Unit Price with VAT: | kr.15.06250 |

