




1-84953-8 | |
|---|---|
DigiKey Part Number | A100259TR-ND - Tape & Reel (TR) A100259CT-ND - Cut Tape (CT) A100259DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-84953-8 |
Description | CONN FPC TOP 18POS 1MM R/A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 18 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1-84953-8 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer TE Connectivity AMP Connectors | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Active | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Flat Flex Type FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 200V |
Connector/Contact Type Contacts, Top | Operating Temperature -40°C ~ 85°C |
Number of Positions 18 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness 78.7µin (2.00µm) |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.101" (2.56mm) | Actuator Color Black |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.88000 | kr.8.88 |
| 10 | kr.7.55700 | kr.75.57 |
| 25 | kr.7.08040 | kr.177.01 |
| 50 | kr.6.74200 | kr.337.10 |
| 100 | kr.6.41990 | kr.641.99 |
| 250 | kr.6.01744 | kr.1,504.36 |
| 500 | kr.5.73010 | kr.2,865.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.5.49456 | kr.6,593.47 |
| 2.400 | kr.5.23238 | kr.12,557.71 |
| 3.600 | kr.5.08489 | kr.18,305.60 |
| 6.000 | kr.4.90503 | kr.29,430.18 |
| 8.400 | kr.4.79008 | kr.40,236.67 |
| 12.000 | kr.4.67115 | kr.56,053.80 |
| Unit Price without VAT: | kr.8.88000 |
|---|---|
| Unit Price with VAT: | kr.11.10000 |

