B3W-9000-R2R is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 210
Unit Price: kr.20.64000
Datasheet

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 4
Unit Price: kr.28.87000
Datasheet

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 296
Unit Price: kr.34.66000
Datasheet
Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B3W-9000-R2R

DigiKey Part Number
Z12882-ND
Manufacturer
Manufacturer Product Number
B3W-9000-R2R
Description
SWITCH TACTILE SPST-NO 0.05A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
B3W-9000-R2R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 24VDC
Actuator Type
Square Button
Mounting Type
Actuator Height off PCB, Vertical
10.20mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
10.00mm x 10.00mm
Illumination
Illuminated
Illumination Type, Color
LED, Red
Illumination Voltage (Nominal)
1.8 VDC
Operating Force
160gf
Ingress Protection
-
Features
Sealed - Fully
Operating Temperature
-25°C ~ 70°C
Actuator Material
-
Switch Travel
0.25mm
Mechanical Life
1,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.36.27000kr.36.27
10kr.30.23400kr.302.34
25kr.28.00640kr.700.16
100kr.24.98060kr.2,498.06
300kr.20.41653kr.6,124.96
600kr.19.84930kr.11,909.58
1.200kr.19.03018kr.22,836.22
Manufacturers Standard Package
Unit Price without VAT:kr.36.27000
Unit Price with VAT:kr.45.33750