Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B3W-9000-R2N

DigiKey Part Number
Z12881-ND
Manufacturer
Manufacturer Product Number
B3W-9000-R2N
Description
SWITCH TACTILE SPST-NO 0.05A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
B3W-9000-R2N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Outline
10.00mm x 10.00mm
Series
Illumination
Illuminated
Packaging
Bulk
Illumination Type, Color
LED, Red
Part Status
Active
Illumination Voltage (Nominal)
1.8 VDC
Circuit
SPST-NO
Operating Force
160gf
Switch Function
Off-Mom
Features
Sealed - Fully
Contact Rating @ Voltage
0.05A @ 24VDC
Operating Temperature
-25°C ~ 70°C
Actuator Type
Square Button
Switch Travel
0.25mm
Mounting Type
Mechanical Life
1,000,000 Cycles
Actuator Height off PCB, Vertical
10.20mm
Base Product Number
Actuator Orientation
Top Actuated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B3W-9000-R1COmron Electronics Inc-EMC Div191Z12879-NDkr.26.44000Parametric Equivalent
B3W-9000-R2COmron Electronics Inc-EMC Div4Z12880-NDkr.34.17000Parametric Equivalent
In-Stock: 296
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.34.49000kr.34.49
10kr.28.77700kr.287.77
25kr.26.66080kr.666.52
100kr.23.77630kr.2,377.63
300kr.21.81743kr.6,545.23
600kr.20.73718kr.12,442.31
1.200kr.19.77488kr.23,729.86
2.700kr.18.79167kr.50,737.51
Manufacturers Standard Package
Unit Price without VAT:kr.34.49000
Unit Price with VAT:kr.43.11250