MBT6429DW1T1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 12.962
Unit Price: kr.1.48000
Datasheet

Similar


Diodes Incorporated
In Stock: 359.869
Unit Price: kr.1.35000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 2.648
Unit Price: kr.1.74000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 23.400
Unit Price: kr.1.99000
Datasheet

Similar


Diodes Incorporated
In Stock: 889
Unit Price: kr.1.22000
Datasheet

Similar


Diodes Incorporated
In Stock: 6.468
Unit Price: kr.2.44000
Datasheet
Bipolar (BJT) Transistor Array 2 NPN (Dual) 45V 200mA 700MHz 150mW Surface Mount SC-88/SC70-6/SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor Array 2 NPN (Dual) 45V 200mA 700MHz 150mW Surface Mount SC-88/SC70-6/SOT-363
SOT-363

MBT6429DW1T1

DigiKey Part Number
MBT6429DW1T1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBT6429DW1T1
Description
TRANS 2NPN 45V 200MA SC88/SC70
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 45V 200mA 700MHz 150mW Surface Mount SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
EDA/CAD Models
MBT6429DW1T1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
2 NPN (Dual)
Current - Collector (Ic) (Max)
200mA
Voltage - Collector Emitter Breakdown (Max)
45V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
500 @ 100µA, 5V
Power - Max
150mW
Frequency - Transition
700MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-88/SC70-6/SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 57.530 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

57.530In Stock
Ships from Rochester Electronics, LLC