




A9PS16-0013 | |
|---|---|
DigiKey Part Number | SW1379-ND |
Manufacturer | |
Manufacturer Product Number | A9PS16-0013 |
Description | SWITCH PUSH SPST-NO 0.1A 28V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | A9PS16-0013 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle, Vertical | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | IP64 - Dust Tight, Water Resistant | |
Features | Sealed - Flux Protection | |
Panel Cutout Dimensions | - | |
Operating Temperature | -20°C ~ 80°C | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.74.24000 | kr.74.24 |
| 10 | kr.64.05900 | kr.640.59 |
| 25 | kr.60.40240 | kr.1,510.06 |
| 50 | kr.57.77140 | kr.2,888.57 |
| 100 | kr.55.25060 | kr.5,525.06 |
| 250 | kr.52.07980 | kr.13,019.95 |
| 800 | kr.48.30494 | kr.38,643.95 |
| Unit Price without VAT: | kr.74.24000 |
|---|---|
| Unit Price with VAT: | kr.92.80000 |








