
A9PS-061 | |
|---|---|
DigiKey Part Number | Z4663-ND |
Manufacturer | |
Manufacturer Product Number | A9PS-061 |
Description | YELLOW CAP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Yellow Slip On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Yellow | |
Illumination | Non-Illuminated | |
For Use With/Related Products | A9PS Series | |
Mounting Type | Slip On | |
Size | 4.00mm Dia x 2.40mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.3.48558 | kr.2,788.46 |
| Unit Price without VAT: | kr.3.48558 |
|---|---|
| Unit Price with VAT: | kr.4.35698 |






