XS2MD5242
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XS2MD5242

DigiKey Part Number
Z12508-ND
Manufacturer
Manufacturer Product Number
XS2MD5242
Description
CONN PLUG MALE 5P GOLD SLDR CUP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
M12-5
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder Cup
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Metal
Shell Material
Brass
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
-
Current Rating (Amps)
3A
Voltage Rating
125VDC
Cable Opening
0.630" (16.00mm)
Operating Temperature
-25°C ~ 70°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
16.0µin (0.41µm)
Insert Material
Polybutylene Terephthalate (PBT)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.133.89000kr.133.89
10kr.113.78600kr.1,137.86
25kr.106.65720kr.2,666.43
50kr.101.56800kr.5,078.40
100kr.96.72260kr.9,672.26
250kr.90.67264kr.22,668.16
500kr.86.35046kr.43,175.23
Manufacturers Standard Package
Unit Price without VAT:kr.133.89000
Unit Price with VAT:kr.167.36250