
| XS2CD5S9 | |
|---|---|
| DigiKey Part Number | XS2CD5S9-ND | 
| Manufacturer | |
| Manufacturer Product Number | XS2CD5S9 | 
| Description | CONN RCPT FMALE 5POS GOLD SCREW | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Screw | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | ||
| Number of Positions | 5 | |
| Shell Size - Insert | M12-5 | |
| Shell Size, MIL | - | |
| Mounting Type | Free Hanging (In-Line) | |
| Mounting Feature | - | |
| Termination | Screw | |
| Fastening Type | Threaded | |
| Orientation | Keyed | |
| Primary Material | Metal | |
| Shell Material | Brass | |
| Shell Finish | Nickel | |
| Contact Finish - Mating | Gold | |
| Color | Black, Silver | |
| Ingress Protection | IP67 - Dust Tight, Waterproof | |
| Material Flammability Rating | UL94 V-0 | |
| Features | Backshell, Coupling Nut | |
| Shielding | - | |
| Current Rating (Amps) | 3A | |
| Voltage Rating | 125VDC | |
| Cable Opening | 0.236" ~ 0.276" (6.00mm ~ 7.00mm) | |
| Operating Temperature | -25°C ~ 70°C | |
| Backshell Material, Plating | Polybutylene Terephthalate (PBT) | |
| Contact Material | Brass | |
| Contact Finish Thickness - Mating | 16.0µin (0.41µm) | |
| Insert Material | Polybutylene Terephthalate (PBT) | |
| Applications | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.170.75000 | kr.170.75 | 
| Unit Price without VAT: | kr.170.75000 | 
|---|---|
| Unit Price with VAT: | kr.213.43750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark