MFR Recommended

V600-D23P71 | |
|---|---|
DigiKey Part Number | V600-D23P71-ND |
Manufacturer | |
Manufacturer Product Number | V600-D23P71 |
Description | RFID TAG R/W CARD |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 254kB (User) Memory Card |
Datasheet | Datasheet |
EDA/CAD Models | V600-D23P71 Models |
Category | Memory Type Read/Write |
Manufacturer Omron Automation and Safety | Writable Memory 254kB (User) |
Packaging Bulk | Operating Temperature -10°C ~ 70°C |
Part Status Obsolete | Size / Dimension 3.386" L x 2.126" W (86.00mm x 54.00mm) |
Style Card | Base Product Number |
Technology Passive |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V680-D1KP66T | Omron Automation and Safety | 0 | V680-D1KP66T-ND | kr.282.95000 | MFR Recommended |


