
V680-D1KP66T | |
|---|---|
DigiKey Part Number | V680-D1KP66T-ND |
Manufacturer | |
Manufacturer Product Number | V680-D1KP66T |
Description | RFID TAG R/W 13.56MHZ ENCAP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 1kB (User) Memory 13.56MHz Encapsulated |
Datasheet | Datasheet |
EDA/CAD Models | V680-D1KP66T Models |
Category | Frequency 13.56MHz |
Manufacturer Omron Automation and Safety | Memory Type Read/Write |
Packaging Bulk | Writable Memory 1kB (User) |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Style Encapsulated | Size / Dimension 1.338" L x 1.338" W (34.00mm x 34.00mm) |
Technology Passive | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.282.95000 | kr.282.95 |
| 10 | kr.231.53000 | kr.2,315.30 |
| 25 | kr.220.81440 | kr.5,520.36 |
| Unit Price without VAT: | kr.282.95000 |
|---|---|
| Unit Price with VAT: | kr.353.68750 |

