Similar
Similar

S8VM-15005C | |
|---|---|
DigiKey Part Number | Z2496-ND |
Manufacturer | |
Manufacturer Product Number | S8VM-15005C |
Description | AC/DC CONVERTER 5V 150W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 81% |
Part Status Obsolete | Operating Temperature -10°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 6.32" L x 1.48" W x 3.25" H (160.5mm x 37.5mm x 82.5mm) |
Voltage - Output 1 5V | Approval Agency CE, cULus, cURus, VDE |
Current - Output 1 27 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S8FS-G15005C | Omron Automation and Safety | 1 | Z7851-ND | kr.751.04000 | Similar |
| LGA150A-5-SNY | Cosel USA, Inc. | 0 | 1776-3223-ND | kr.558.68000 | Similar |



