Enclosed AC DC Converters 1 Output 5V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 5V 85 ~ 264 VAC Input
S8FS-G03005C

S8FS-G15005C

DigiKey Part Number
Z7851-ND
Manufacturer
Manufacturer Product Number
S8FS-G15005C
Description
AC/DC CONVERTER 5V 105W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
S8FS-G15005C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Box
Efficiency
81%
Part Status
Active
Operating Temperature
-20°C ~ 70°C (With Derating)
Type
Enclosed
Features
Adjustable Output, DC Input Capable, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
85 ~ 264 VAC
Size / Dimension
6.26" L x 3.82" W x 1.50" H (159.0mm x 97.0mm x 38.0mm)
Voltage - Output 1
5V
Approval Agency
CE, cURus, TUV, UL
Current - Output 1
21 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.751.04000kr.751.04
10kr.660.07600kr.6,600.76
25kr.627.03360kr.15,675.84
50kr.603.14320kr.30,157.16
100kr.580.15880kr.58,015.88
Manufacturers Standard Package
Unit Price without VAT:kr.751.04000
Unit Price with VAT:kr.938.80000