Image for R88M-K1K020T-B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R88M-K1K020T-B

DigiKey Part Number
R88M-K1K020T-B-ND
Manufacturer
Manufacturer Product Number
R88M-K1K020T-B
Description
SERVOMOTOR 2000 RPM 230V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
AC Motor Servomotor 2000 RPM 1kW Absolute 230VAC
Datasheet
 Datasheet
EDA/CAD Models
R88M-K1K020T-B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
Square - 5.118" x 5.118" (130.00mm x 130.00mm)
Manufacturer
Omron Automation and Safety
Diameter - Shaft
0.866" (22.00mm)
Series
Length - Shaft and Bearing
2.165" (55.00mm)
Packaging
Bulk
Mounting Hole Spacing
5.709" (145.00mm)
Part Status
Active
Termination Style
Connector
Type
AC Motor
Features
Brake
Function
Servomotor
Torque - Max Momentary (oz-in / mNm)
2025 / 14300
Voltage - Rated
230VAC
Operating Temperature
0°C ~ 40°C
RPM
2000 RPM
Approval Agency
CE, CSA, cULus, TUV, UL
Torque - Rated (oz-in / mNm)
675.5 / 4770
Weight
15 lbs (6.8 kg)
Power - Rated
1kW
Base Product Number
Encoder Type
Absolute
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.25,122.88000kr.25,122.88
Manufacturers Standard Package
Unit Price without VAT:kr.25,122.88000
Unit Price with VAT:kr.31,403.60000